Analog Devices Inc. DEMO-AD5758-AO8Z Demonstration Board

Analog Devices DEMO-AD5758-AO8Z Demonstration Board demonstrates a system-level concept where the AD5758 and the ADP1031 are used together. These devices are combined to implement a compact, eight-channel, channel-to-channel isolated analog output (AO) module. The module is designed to dissipate less than 2W worst-case power dissipation over various operating conditions. The purpose of this board is to demonstrate how a system-level approach allows a compact, low-power solution to be developed. Please use the Analog Devices EVAL-AD5758DZ and the ADP1031CP-EVALZ evaluation kits for bench and performance evaluation.

Single Channel Block Diagram

Block Diagram - Analog Devices Inc. DEMO-AD5758-AO8Z Demonstration Board
Publié le: 2019-12-11 | Mis à jour le: 2024-03-01