Analog Devices Inc. AD7617 Data Acquisition Solutions
Analog Devices Inc. AD7617 Data Acquisition Solutions (DAS) support dual simultaneous sampling of 16 channels. The AD7617 includes analog input clamp protection, a dual, 14-bit charge redistribution SAR ADC, a flexible digital filter, a 2.5V reference and reference buffer, and high-speed serial and parallel interfaces.Operating from a single +5V supply, the AD7617 DAS can accommodate ±10V, ±5V, and ±2.5V true bipolar input signals while sampling at throughput rates up to 1MSPS per channel pair with 85dB signal-to-noise ratio (SNR). AD7617 can achieve higher SNR performance with the on-chip oversampling mode. Regardless of the sampling frequency, the AD7617 has a 1MΩ analog input impedance. Analog Devices AD7617's single-supply operation, on-chip filtering, and high-input impedance eliminate the need for driver op-amps and external bipolar supplies.
Features
- Supports dual simultaneous sampling of 16 channels
- Independently Selectable Channel Input Ranges
- ±10V, ±5V, and ±2.5V true bipolar
- Single 5V analog supply and 2.3V to 3.6V VDRIVE supply
- Fully Integrated Data Acquisition Solution
- Analog input clamp protection
- Input buffer with 1MΩ analog input impedance
- First-order anti-aliasing analog filter
- On-chip accurate reference and reference buffer
- Dual 14-bit successive approximation register (SAR) ADC
- 2x 1MSPS per channel pair throughput rate
- Oversampling capability with digital filter
- Flexible sequencer with burst mode
- Flexible Parallel/Serial Interface
- SPI/QSPI/MICROWIRE/DSP compatible
- Optional Cyclic Redundancy Check (CRC) error checking
- Hardware/software configuration
- Performance
- 85.3dB SNR @ 500kSPS (2x oversampling)
- 85dB SNR @ 1MSPS
- -103dB THD @ ±10V range
- ±0.3LSB INL (typical) and ±0.99LSB DNL (maximum)
- 8kV ESD rating on analog input channels
- On-chip self detect function
- 80-lead LQFP package
Applications
- Power line monitoring
- Protective relays
- Multiphase motor control
- Instrumentation and control systems
- Data Acquisition Systems (DASs)
Block Diagram
Publié le: 2017-12-29
| Mis à jour le: 2022-05-12