Analog Devices Inc. AD5761 16-Bit Multiple Range Voltage Output DACs
Analog Devices AD5761/R 16-bit multiple range voltage output digital-to-analog converters (DACs) operate from single supply voltages of 4.75V-30V or dual supply voltages of -16.5V to 0V VSS and 4.75V-16.5V VDD. With its integrated output amplifier, reference buffer, and power-up/power-down control circuitry, the single-channel AD5761/R DACs provide an easy-to-use, universal solution.Compatible with DSP and microcontroller interface standards, AD5761/R's serial interface operates at clock rates of up to 50MHz. Double buffering enables the asynchronous updating of the DAC output. User-selectable functions include twos complement or straight binary input coding and output range via the RA[2:0] bits in the control register. Eight software-programmable output ranges are available including 0V to 5V, 0V to 10V, 0V to 16V, 0V to 20V, ±3V, ±5V, ±10V, −2.5V to +7.5V with 5% over range. The AD5761R version provides a typical low drift 2.5V reference of ±2ppm/°C. AD5761/R DACs deliver guaranteed monotonicity, integral nonlinearity (INL) of ±2LSB maximum, 35nV/√Hz noise, and 7.5μs settling time on selected ranges.
Operating to specifications over the −40°C to +125°C industrial temperature range, the AD5761/R multiple range voltage output DACs are ideal for industrial automation, instrumentation, data acquisition, open-/closed-loop servo control, process control, and programmable logic controllers.
Features
- 8 software-programmable output ranges: 0V to 5V, 0V to 10V, 0V to 16V, 0V to 20V, ±3V, ±5V, ±10V, −2.5V to +7.5V; 5% overrange
- Low drift 2.5V reference: ±2ppm/°C typical (AD5761R version)
- Total unadjusted error (TUE): 0.1% FSR maximum
- 16-bit accuracy: ±2LSB maximum
- Guaranteed monotonicity: ±1LSB maximum single-channel, 16-bit DACs
- Settling time: 7.5μs typical
- Integrated reference buffers
- Low noise: 35nV/√Hz
- Low glitch: 1nV-sec
- 1.8V logic compatibility
- Asynchronous updating via LDAC
- Asynchronous RESET to zero scale/midscale
- DSP/microcontroller-compatible serial interface
- Robust 4kV HBM ESD rating
- Available in 16-lead TSSOP and 16-lead LFCSP packages
- Operating temperature range: -40°C to +125°C
Applications
- Industrial automation
- Instrumentation, data acquisition
- Open-/closed-loop servo control, process control
- Programmable logic controllers
| Numéro de pièce | Description | Conditionnement | Fiche technique |
|---|---|---|---|
| AD5761RARUZ-RL7 | Convertisseurs numérique-analogique - CNA 16-BIT 8LSB, 5ppm Reference | Reel | ![]() |
| AD5761RACPZ-RL7 | Convertisseurs numérique-analogique - CNA 16-BIT 8LSB, 5ppm Reference | Reel | ![]() |
| AD5761BCPZ-RL7 | Convertisseurs numérique-analogique - CNA 16-BIT 1LSB, No Reference | Reel | ![]() |
| AD5761BRUZ-RL7 | Convertisseurs numérique-analogique - CNA 16-BIT 1LSB, No Reference | Reel | ![]() |
| AD5761RARUZ | Convertisseurs numérique-analogique - CNA 16-BIT 8LSB, 5ppm Reference | Tube | ![]() |
| AD5761RTRUZ-EP | Convertisseurs numérique-analogique - CNA 16-BIT 1LSB, 5ppm Reference | Tube | ![]() |
| AD5761ARUZ | Convertisseurs numérique-analogique - CNA 16-BIT 8LSB, No Reference | Tube | ![]() |
| AD5761ARUZ-RL7 | Convertisseurs numérique-analogique - CNA 16-BIT 8LSB, No Reference | Reel | ![]() |
| AD5761RBCPZ-RL7 | Convertisseurs numérique-analogique - CNA 16-BIT 1LSB, 5ppm Reference | Reel | ![]() |
| AD5761RBRUZ-RL7 | Convertisseurs numérique-analogique - CNA 16-BIT 1LSB, 5ppm Reference | Reel | ![]() |