Adafruit Feather 32u4 RFM96 LoRa Radio
Adafruit Feather 32u4 RFM96 LoRa Radio is a microcontroller with a Long Range (LoRa) packet radio transceiver and built-in USB and battery charging. The microcontroller packet radio transceiver integrates Adafruit Feather 32u4 in a 433MHz radio module. The 32u4 RFM96 LoRa Radio supports wireless networks that extend past 2.4GHz 802.15.4. The device is also more flexible than BLUETOOTH® LE and without the high-power requirements of WiFi.The design is based on the ATmega32u4 processor, clocked at 8MHz and at 3.3V logic. The chip offers 32K of flash and 2K of RAM. The built-in USB provides a USB-to-Serial program and debug capability. To support portable projects, the development board includes a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.
Features
- Measures 2.0" x 0.9" x 0.28" (51mm x 23mm x 8mm) without headers soldered in
- Weight 5.5 grams
- ATmega32u4 @ 8MHz with 3.3V logic/power
- 3.3V regulator with 500mA peak current output
- USB native support comes with a USB bootloader and serial port debugging
- 20 GPIO pins
- Hardware Serial, hardware I²C, hardware SPI support
- 8 PWM pins
- 10 analog inputs
- Built-in 100mA lipoly charger with charging status indicator LED
- Pin #13 red LED for general purpose blinking
- Power/enable pin
- 4 mounting holes
- Reset button
- Feather 32u4 Radio Features
- SX1276 LoRa® based module with SPI interface
- Packet radio with ready-to-go Arduino libraries
- Uses the license-free ISM band ("European ISM" @ 868MHz or "American ISM" @ 915MHz)
- +5 to +20dBm up to 100mW Power Output Capability (power output selectable in software)
- ~300uA during full sleep, ~120mA peak during +20dBm transmit, ~40mA during active radio listening.
- Simple wire antenna or spot for uFL connector
Feather 32u4 RFM96 LoRa Radio
Publié le: 2017-01-20
| Mis à jour le: 2022-03-11