6248NM
Voir les caractéristiques du produit
Fab. :
Description :
Ventilateurs CC DC Tubeaxial Fan, 172x51mm Round, 48VDC, 206CFM, 11.5W, 50dBA, Ball, Terminals
En stock: 32
-
Stock:
-
32 Expédition possible immédiatementUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
Délai usine :
-
15 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| 85,03 € | 85,03 € |
Fiche technique
Technical Resources
Test/Quality Data
- TARIC:
- 8414592590
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- MXHTS:
- 8414599999
- ECCN:
- EAR99
Luxembourg

Supplier advises August 2015:
Product Change Notice
A change has been made to the housing of most of the 6200N
series fans.
Reason for change
Continuous product improvement
Description
Extended cable exit at the flange area
Lip at the strut / cable channel
Effect
Improved and easier assembly of the harness as well as improved
position of the lead wire in the strut of the fan housing
This is a running change, so the new and improved design will
ship as stock of the current design depletes. Please note that
depending on stock levels, you may receive a mixed shipment of
both the current and new designs.
Please contact a Mouser Technical Sales Representative for further
information.
5-0815-09