TLP266J(E

Toshiba
757-TLP266JE
TLP266J(E

Fab. :

Description :
Optocoupleurs de sortie triac et SCR Gen Purp 1-Circuit 70mA 600V

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 3.917

Stock:
3.917 Expédition possible immédiatement
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
0,748 € 0,75 €
0,513 € 5,13 €
0,242 € 24,20 €
0,238 € 119,00 €
0,236 € 236,00 €
0,235 € 587,50 €
0,234 € 11.700,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Toshiba
Catégorie du produit: Optocoupleurs de sortie triac et SCR
RoHS:  
Tube
Marque: Toshiba
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: TH
Type de produit: Triac & SCR Output Optocouplers
Nombre de pièces de l'usine: 125
Sous-catégorie: Optocouplers
Poids de l''unité: 80 mg
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
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

TLP265J & TLP266J Photo Triac Output Photocouplers

Toshiba TLP265J and TLP266J Photo Triac Output Photocouplers offer 10mA max. trigger LED current, 600VDRM peak off-state voltage, and 3750VRMS isolation voltage. The TLP265J consists of a non-zero crossing functionary (NZC) and the TLP266J of a zero crossing functionary (ZC). Both are optically coupled to an infrared LED. These devices guarantee a minimum creepage distance of 5mm, a minimum clearance of 5mm, and a minimum insulation thickness of 0.4mm. They meet the reinforced insulation class requirements of international safety standards. Toshiba TLP265J and TLP266J Photo Triac Output Photocouplers are ideally suited for use in triac drivers, programmable logic controllers (PLCs), AC-output modules, and solid-state relays.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.