TMS320DM6446AZWT
Voir les caractéristiques du produit
Fab. :
Description :
Processeurs et contrôleurs à signaux numériques - DSP, DSC DaVinci Dig Media SO C
Disponibilité
-
Stock:
-
0Une erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
Sur commande:
-
9026/03/2026 attendu
-
Délai usine :
-
18Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| 69,06 € | 69,06 € | |
| 57,40 € | 574,00 € | |
| 54,64 € | 1.366,00 € | |
| 51,30 € | 4.617,00 € | |
| 270 | Devis |
Fiche technique
Application Notes
- 5 VIN solution using DCDC Controllers a LDO and a Digitally Prog. Sequencer
- Basic Application Loading over the Serial Interface for the DaVinci TMS320DM644x
- Booting and Flashing via the DaVinci TMS320DM644x Serial Interface (Rev. A)
- Booting DaVinci EVM from NAND Flash (Rev. A)
- Building GStreamer
- Changing the DVEVM Memory Map
- Compact Flash (CF) Support on the DVEVM
- Creating a TMS320DM6446 Audio Encode Example Using XDC Tools (Rev. A)
- DaVinci System Level Benchmarking Measurements
- Decode Demo for the DaVinci DVEVM/DVSDK 1.2 (Rev. A)
- De-Interlacing and YUV 4:2:2 to 4:2:0 Conversion on DM6446 Using the Resizer (Rev. B)
- Digital Video Using DaVinci SoC
- Encode Demo for the DaVinci DVEVM/DVSDK 1.2 (Rev. A)
- EncodeDecode Demo for the DaVinci DVEVM/DVSDK 1.2 (Rev. A)
- Fast Development with DaVinci On Screen Display (OSD)
- Host USB Support on the DVEVM
- Implementing the DDR2 PCB Layout on the TMS320DM644x DMSoC (Rev. G)
- Measuring Video Quality With the TMS320DM6446 DVSDK
- Migrating from EDMA v2.0 to EDMA v3.0 for TMS320DM644X DMSoC
- Migrating From TMS320DM6446 594 MHz to 810 MHz
- Migrating from TMS320DM6446 to TMS320DM6437
- Migrating from TMS320DM6446 to TMS320DM6467
- Migrating From TMS320DM644x v.2.1 ROM Bootloader to 2.3 Version
- Motion JPEG Demo on TMS320DM6446 (Rev. A)
- Running Demo via ddd on the DVEVM
- TMS320DM6441 Power Consumption Summary Application Report
- TMS320DM6446/3 Power Consumption Summary (Rev. B)
- TMS320DM644x Thermal Considerations (Rev. A)
- Using Static IP Between Linux Host and the DVEVM
Images
PCN
- TARIC:
- 8542319000
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310035
- KRHTS:
- 8542311000
- MXHTS:
- 8542310399
- ECCN:
- 3A991.a.2
Luxembourg
