MSP430FE427AIPMR

Texas Instruments
595-MSP430FE427AIPMR
MSP430FE427AIPMR

Fab. :

Description :
Microcontrôleurs 16 bits - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430FE427AI A 595-MSP430FE427AIPM
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
18 Semaines Délai de production estimé en usine.
Minimum : 1000   Multiples : 1000
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Bobine complète(s) (commandez en multiples de 1000)
4,00 € 4.000,00 €
5.000 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Texas Instruments
Catégorie du produit: Microcontrôleurs 16 bits - MCU
RoHS:  
MSP430
32 kB
1 kB
LQFP-64
16 MHz
16 bit
14 I/O
2.7 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430FE427A
Reel
Marque: Texas Instruments
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: TW
Type d'interface: Serial
Sensibles à l’humidité: Yes
Nombre d'horloges/de compteurs: 1 Timer
Gamme de processeur: 4 Series
Produit: MCUs
Type de produit: 16-bit Microcontrollers - MCU
Type de la mémoire programme: Flash
Nombre de pièces de l'usine: 1000
Sous-catégorie: Microcontrollers - MCU
Nom commercial: MSP430
Horloges de surveillance (type watchdog): No Watchdog Timer
Poids de l''unité: 342,700 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More