FN3287-50-53-C33-R65

TE Connectivity / Schaffner
631-FN32875053C33R65
FN3287-50-53-C33-R65

Fab. :

Description :
Filtres de lignes de puissance FN3287-50-53-C33-R65
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
18 Semaines Délai de production estimé en usine.
Minimum : 4   Multiples : 4
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
224,75 € 899,00 €
1.000 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
TE Connectivity
Catégorie du produit: Filtres de lignes de puissance
RoHS:  
3-Phase EMC/RFI Filter
530 VAC
50 A
Chassis Mount
Terminal Block
4.87 mA
FN3287
0 Hz to 60 Hz
Marque: TE Connectivity / Schaffner
Conformité: UL 60939-3; IEC 60939-3
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: TH
Hauteur: 180 mm
Longueur: 186 mm
Température de fonctionnement max.: + 100 C
Température de fonctionnement min.: - 40 C
Type de produit: Power Line Filters
Nombre de pièces de l'usine: 4
Sous-catégorie: Power Condition
Largeur: 65 mm
Raccourcis pour l'article N°: 818031-SF
Poids de l''unité: 2,1 kg
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Power Line Filters for Medical Devices

TE Connectivity / Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. TE Connectivity / Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements. 

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

FN 3287/3288 EMC/RFI Filters

TE Connectivity / Schaffner FN 3287/3288 EMC/RFI Filters are based on an innovative filter topology with state-of-the-art EMI attenuation. These filters ensure compliance with Class C2 or C1. The FN 3287/3288 filters come in a slim book-style shape that saves space and allows for installation next to inverters, converters, or motor drives. These TE Connectivity / Schaffner filters act as solid safety connector blocks and are available in HVIT, IT, and low-leakage current versions. The FN 3287 filters offer standard attenuation performance, while the FN 3288 filters provide high attenuation performance. Typical applications include process automation equipment, 3-phase power supplies, low-leakage current requirements, and IT power distribution networks.