RWS150B-48

TDK-Lambda
967-RWS150B-48
RWS150B-48

Fab. :

Description :
Alimentations électriques - montage sur châssis 48Vout 3.3A 158.4W 85-265VAC

En stock: 29

Stock:
29 Expédition possible immédiatement
Délai usine :
15 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
56,60 € 56,60 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
TDK-Lambda
Catégorie du produit: Alimentations électriques - montage sur châssis
RoHS:  
REACH - SVHC:
158.4 W
85 VAC to 265 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
3.3 A
Enclosed
Industrial
128 mm (5.039 in)
94 mm (3.701 in)
41 mm (1.614 in)
RWS150B
Marque: TDK-Lambda
Conformité: EN60950-1, UL60950-1
Style de montage: Chassis
Cadre ouvert/fermé: Enclosed
Conditionnement: Bulk
Produit: Switching Supplies
Type de produit: Switching Power Supplies
Nombre de pièces de l'usine: 1
Sous-catégorie: Power Supplies
Raccourcis pour l'article N°: RWS150B-48
Poids de l''unité: 480 g
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

RWS-B 50W to 600W Power Supplies

TDK-Lambda RWS-B series switching power supplies provide up to 600W of power in standard 5V, 12V, 24V, and 48V output options. These general purpose enclosed power supplies are compact in size, include overcurrent and overvoltage protection, and feature a wide -20°C to +70°C operating temperature range. A wide range of AC input is available (85V to 265VAC, 300VAC for 5 seconds). 

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Industrial Products

TDK-Lambda Industrial Products offer a broad range of high-efficiency and highly reliable power supplies. These power supplies reflect the advanced materials technology, process technology, evaluation and simulation technology, circuit design technology, and other core technologies of TDK Group. A variety of power supplies are available.