RWS1000B-48/RF

TDK-Lambda
967-RWS1000B48/RF
RWS1000B-48/RF

Fab. :

Description :
Alimentations électriques - montage sur châssis AC-DC, 115-230VAC, Output 48V 21A, 1008W + Reverse Fan

Disponibilité

Stock:
Non stocké
Délai usine :
15 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
347,72 € 347,72 €
338,20 € 3.382,00 €
330,46 € 8.261,50 €
50 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
TDK-Lambda
Catégorie du produit: Alimentations électriques - montage sur châssis
RoHS:  
1.008 kW
85 VAC to 265 VAC, 120 VDC to 340 VDC
1 Output
48 VDC
21 A
Enclosed
88%
Industrial
198 mm (7.795 in)
127 mm (5 in)
63 mm (2.48 in)
RWS1000-B
Marque: TDK-Lambda
Conformité: CE Mark; CSA60950; EN60950-1; UL60950-1
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: MY
Régulation de la charge: Regulated
Température de fonctionnement max.: + 60 C
Température de fonctionnement min.: - 40 C
Style de montage: Chassis
Cadre ouvert/fermé: Enclosed
Produit: Switching Supplies
Type de produit: Switching Power Supplies
Nombre de pièces de l'usine: 1
Sous-catégorie: Power Supplies
Raccourcis pour l'article N°: RWS1000B-48/RF
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

RWS1000B & RWS1500B Single-Output Power Supplies

TDK-Lambda RWS1000B and RWS1500B Single-Output Power Supplies are compact 1000W and 1500W devices featuring enclosed construction. These general-purpose series both offer an 85VAC to 265VAC input range and operate in a -20 to +60°C temperature range. TDK-Lambda RWS1000B and RWS1500B Single-Output Power Supplies come with a seven-year warranty. Typical applications include industrial, test, communications, LED, and broadcast.

RWS-B 50W to 600W Power Supplies

TDK-Lambda RWS-B series switching power supplies provide up to 600W of power in standard 5V, 12V, 24V, and 48V output options. These general purpose enclosed power supplies are compact in size, include overcurrent and overvoltage protection, and feature a wide -20°C to +70°C operating temperature range. A wide range of AC input is available (85V to 265VAC, 300VAC for 5 seconds). 

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.