HWS1000-48/HD

TDK-Lambda
967-HWS1000-48/HD
HWS1000-48/HD

Fab. :

Description :
Alimentations électriques - montage sur châssis 1056W 48V 22A

En stock: 1

Stock:
1 Expédition possible immédiatement
Délai usine :
15 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
1.282,90 € 1.282,90 €
1.188,89 € 11.888,90 €
25 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
TDK-Lambda
Catégorie du produit: Alimentations électriques - montage sur châssis
RoHS:  
REACH - SVHC:
1.056 kW
115 VAC to 230 VAC
1 Output
48 VDC
22 A
Enclosed
Industrial
198.12 mm (7.8 in)
99.06 mm (3.9 in)
51.054 mm (2.01 in)
HWS300-1500
Marque: TDK-Lambda
Conformité: EN60950-1, UL60950-1
Fréquence d'entrée: 48 Hz to 63 Hz
Régulation de la charge: Regulated
Style de montage: Chassis
Cadre ouvert/fermé: Enclosed
Produit: Switching Supplies
Type de produit: Switching Power Supplies
Nombre de pièces de l'usine: 1
Sous-catégorie: Power Supplies
Raccourcis pour l'article N°: HWS1000-48/HD
Poids de l''unité: 750 g
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

HWS-/HD Single Output Industrial Power Supplies

TDK-Lambda HWS-/HD Series Single Output Industrial Power Supplies are semi F47 compliant (230VAC) high-efficiency industrial power supplies. The HWS-/HD feature universal AC input (85-265VAC) with PFC and are RoHS compliant. The power supplies have a temperature range of -10ºC to +71ºC for operation with -40ºC at start up. Typical applications include industrial, COTS, test, communication, LED, and broadcast applications.

Industrial Products

TDK-Lambda Industrial Products offer a broad range of high-efficiency and highly reliable power supplies. These power supplies reflect the advanced materials technology, process technology, evaluation and simulation technology, circuit design technology, and other core technologies of TDK Group. A variety of power supplies are available.

HWS300-1500 Series Power Supplies

TDK-Lambda HWS300-1500 Series Power Supplies feature universal AC input with PFC and offer high efficiency. These power supplies are Semi F47 compliant (230VAC) and RoHS compliant. These TDK-Lambda high-quality industrial power supplies include medical certification (HWS/ME), peak power versions (HWS-P), as well as conformal coating with -40ºC startup (HWS/HD).