UTS012E10S

Souriau
649-UTS012E10S
UTS012E10S

Fab. :

Description :
Connecteur circulaire standard 10P Sckt Receptacle Square Flange Sz 12E

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 26

Stock:
26 Expédition possible immédiatement
Délai usine :
10 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
21,63 € 21,63 €
18,39 € 183,90 €
16,81 € 420,25 €
16,41 € 820,50 €
15,63 € 1.563,00 €
14,65 € 3.662,50 €
14,39 € 7.195,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Souriau
Catégorie du produit: Connecteur circulaire standard
RoHS:  
REACH - SVHC:
Receptacles
10 Position
Socket (Female)
12
Panel
Solder Cup
Gold
Plastic
19 mm
26.2 mm
IP68, IP69K
UTS0-E
Marque: Souriau
Diamètre de câble: 16 mm
Courant nominal: 4.5 A
Type de boîtier: Female
Disposition de l'insert: 10
Style de montage: Bayonet
Type de produit: Standard Circular Connector
Style de la coque: Square Flange
Nombre de pièces de l'usine: 25
Sous-catégorie: Circular Connectors
Nom commercial: Trim Trio
Tension de voltage: 250 V
Raccourcis pour l'article N°: UTS012E10S
Poids de l''unité: 13,227 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

UTS Hi Seal Circular Connectors

Souriau UTS Hi Seal Circular Connectors are lightweight, industrial plastic connectors designed to be compatible with MIL-DTL-26482 connectors. Based on MIL-DTL-26482 standards, these connectors feature a rapid, secure bayonet locking system, corrosion-proof UL94-V0 plastic housings, sealed insulator and contacts suitable for overmoulding, vibration resistance per CEI 60512-4, and thermal shock resistance per MIL-STD1344 method 1003. These rugged connectors provide dynamic IP68/IP69K water protection in both mated and unmated conditions. Fully intermateable and interchangeable with existing solutions, UTS Hi Seal Connectors are available with multiple polarization options, five shell sizes, and up to 21 contact arrangements. RoHS compliant, UTS Hi Seal Connectors are well-suited for wet & submerged environments, instrumentation, meteorological measurement systems, traffic control, video surveillance, and water measurement.