RSH2-3.305S/H2

RECOM Power
919-RSH2-3.305S/H2
RSH2-3.305S/H2

Fab. :

Description :
Convertisseurs CC/CC - CMS 2W 3.3Vin 5Vout 400mA 2K

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

Disponibilité

Stock:
98 Expédition possible dans 20 jours
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
11,62 € 11,62 €
11,52 € 57,60 €
11,51 € 115,10 €
10,40 € 260,00 €
10,18 € 509,00 €
9,99 € 999,00 €
9,81 € 2.452,50 €
9,69 € 4.845,00 €
9,62 € 9.620,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
RECOM
Catégorie du produit: Convertisseurs CC/CC - CMS
RoHS:  
Isolated
1 Output
2 W
3.3 V
2.8 V
5.5 V
5 V
400 mA
2 kV
DIP-14-7
18.9 mm
17.2 mm
8.7 mm
Industrial
RSH2
Marque: RECOM Power
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: TW
Dimensions: 18.9 mm x 17.2 mm x 8.7 mm
Tension d'entrée: 2.8 VDC to 5.5 VDC
Température de fonctionnement max.: + 85 C
Température de fonctionnement min.: - 40 C
Style de montage: SMD/SMT
Conditionnement: Tube
Produit: Isolated
Type de produit: Isolated DC-DC Converters
Nombre de pièces de l'usine: 25
Sous-catégorie: DC-DC Converters
Nom commercial: Econoline
Raccourcis pour l'article N°: 10019853
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
8504409590
USHTS:
8504409580
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

RSH2 2W Single-Output Isolated DC/DC Converters

RECOM Power RSHS 2W Single-Output Isolated DC/DC Converters offer high power density and an operating temperature from -40°C up to +85°C without derating in an industry-standard DIP-14 surface-mount package. The RSH2 components have three different input ranges and offer a single regulated output with no minimum load requirement. Standard isolation is 2kVDC/1 minute for the /H2 version and 3kVDC/1 minute for the /H3 versions. The converters come equipped with ON/OFF control, short circuit protection, and over-current protection, making them ideal for highly sophisticated industrial designs. The converters are fully certified to IEC/EN/UL62368 and UL60950 and are 10/10 RoHS conform.