1804878
Voir les caractéristiques du produit
Fab. :
Description :
Borniers enfichable 10 Pos 7.62mm pitch Through Hole Header
En stock: 45
-
Stock:
-
45 Expédition possible immédiatementUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
Délai usine :
-
5 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| 16,06 € | 16,06 € |
- TARIC:
- 8536693000
- CNHTS:
- 8538900000
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Luxembourg

Phoenix Contact Material Change to Housing for PCV/PC Terminal
Blocks
Phoenix Contact is changing the insulation material for the
10- to 12-pole PC(V) 4 housings from PA to PBT. The reason is
for the optimization of production. The CTI value will change
from PA with 600 to 225 for PBT. Certifications and any further
technical data are not affected by this change. During
transition of the changes listed above, Mouser may supply both
products simultaneously depending on inventory.
Part Numbers Affected
651-1801169 1801169
651-1804768 1804768
651-1804784 1804784
651-1804878 1804878
651-1804881 1804881
651-1804894 1804894
651-1927056 1927056
Please contact a Mouser Technical Sales Representative for
further information.
5-0713-44