K1CBGGAEEA

OTTO
999-K1CBGGAEEA
K1CBGGAEEA

Fab. :

Description :
Interrupteurs à bascule RockerSwitch Snap In (1-C) OFF 2-C SPDT
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
6 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
20,58 € 20,58 €
18,18 € 181,80 €
17,19 € 429,75 €
16,55 € 827,50 €
15,22 € 1.522,00 €
14,46 € 3.615,00 €
13,35 € 6.675,00 €
2.500 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
OTTO
Catégorie du produit: Interrupteurs à bascule
RoHS:  
Rocker Switches
Sealed Rocker Switch
Illuminated
Red
LED
SPDT
(ON) - OFF - ON
5 A, 16 A
125 VAC, 250 VAC
28 VDC
Solder Lug
Rocker
Black
Panel Mount
Sealed
Silver
IP68S, IP69K
Marque: OTTO
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: US
Type de produit: Rocker Switches
Série: K1
Nombre de pièces de l'usine: 1
Sous-catégorie: Switches
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
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

K1 & K2 Rocker Switches

OTTO K1 and K2 Rocker Switches are ignition-protected, fit industry-standard panel openings, and include illuminated options. These rugged, high-performance switches are sealed to IP68S and IP69K and feature panel-sealed construction with an optional panel gasket and a snap-in design that accommodates a wide range of panel cutouts. The K1 switches are offered in a single-pole configuration, while the K2 switches come in both single- and double-pole configurations. Both series have illuminated models. The illumination can be either independent or dependent on the switch's position, or a combination of both, and is available with incandescent, LED, or neon light sources. OTTO K1 and K2 Rocker Switches are ideal for severe conditions found in marine, appliances, heavy equipment, and industrial control applications.