CCA-000-M02R188

NorComp
636-CCA-000-M02R188
CCA-000-M02R188

Fab. :

Description :
Câbles de capteurs / d'actionneurs M8 3 pos Male/Male straight/straight 2m

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 1

Stock:
1 Expédition possible immédiatement
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
31,18 € 31,18 €
26,26 € 262,60 €
25,07 € 501,40 €
24,75 € 2.475,00 €
24,17 € 6.284,20 €
23,93 € 11.965,00 €
2.500 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
NorComp
Catégorie du produit: Câbles de capteurs / d'actionneurs
RoHS:  
M8
3 Position
M8
3 Position
Male / Male
2 m (6.562 ft)
30 V
26 AWG
Black
IP67, IP68
M8
Marque: NorComp
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: CN
Matériau de la gaine: Polyvinyl Chloride (PVC)
Type de produit: Sensor Cables / Actuator Cables
Nombre de pièces de l'usine: 20
Sous-catégorie: Cable Assemblies
Nom commercial: VULCON
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

VULCON™ M-Series Circular Cable Assemblies

NorComp VULCON™ M-Series Circular Cable Assemblies are waterproof and available in M12, M8, and M5 sizes. These IP67-rated components feature braided shielding, a nickel-plated brass shell and nut, and brass contacts with gold flash plating. The M12 connectors are offered in 4- and 8-pin positions with male to male, female to female, male to female, double-ended, and single-end to blunt cut, straight, or right angle. The M8 versions include 3-, 4-, and 5-pin positions with male to male, female to female, male to female, double-ended, and single-end to blunt cut. The M5 components are available in 2-, 3-, and 4-pin positions with male to male, female to female, double-ended, and single-end to blunt cut. NorComp VULCON M-Series Circular Cable Assemblies are RoHS compliant.

Medical Interconnect Solutions

Norcomp Medical Interconnect Solutions include a broad range of connectors, cable assemblies, and backshells designed for durability and a long lifespan. From in-home monitoring to the emergency room, reliable devices are the lifeline between patients and medical professionals. Norcomp offers interconnect solutions that ensure these vital devices never miss a beat. The comprehensive portfolio features miniature connectors, corrosion-resistant interconnects, shielded designs, and much more.