SCA3100-D04-10

Murata Electronics
81-SCA3100-D04-10
SCA3100-D04-10

Fab. :

Description :
Accéléromètres SENSOR

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

Disponibilité

Stock:
Non stocké
Délai usine :
12 Semaines Délai de production estimé en usine.
Minimum : 1000   Multiples : 1000
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Bobine complète(s) (commandez en multiples de 1000)
24,03 € 24.030,00 €

Autre conditionnement

Fab. Numéro de référence:
Conditionnement:
Reel, Cut Tape
Disponibilité:
En stock
Prix:
30,01 €
Min.:
1

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Murata
Catégorie du produit: Accéléromètres
RoHS:  
3-axis
X, Y, Z
2 g
900 LSB/g
Digital
SPI
12 bit
3.6 V
3 V
3 mA
- 40 C
+ 125 C
SMD/SMT
SMD-12
Reel
Marque: Murata Electronics
Type de produit: Accelerometers
Série: SCA3100
Nombre de pièces de l'usine: 1000
Sous-catégorie: Sensors
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

TARIC:
9031808000
CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

MEMS Sensors

Murata Electronics MEMS Sensors are robust structures that are very sensitive to inertial forces and pressure but are insensitive to other environmental variables and causes of failure. Murata's silicon capacitive sensors are made of single-crystal silicon and glass. These materials ensure exceptional reliability, unprecedented accuracy, and excellent stability over time and temperature. MEMS are inherently hermetically sealed in a wafer-level process for reduced packaging requirements. No particles or chemicals can enter the capped sensor, ensuring reliability. Depending on the needs of the application, the accelerometer, gyroscope, and pressure sensor elements can be designed for a specific sensitivity, measuring range, and frequency response. Gyroscopes can be used for signals as small as the earth's rotation and as large as tracking the motion of a human hand.

Automotive Products for Safety

Murata Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Automotive Sensors

Murata Electronics Automotive Sensors feature sensitive (low G) acceleration and inclination sensors for the global automotive industry. This automotive sensor range covers both digital and analog accelerometers, gyros, and combined sensors, including 1-axis gyros and 3-axis accelerometers. Murata's own process development and high-volume mass production are carried out according to automotive quality requirements (TS16949 and ISO 14100 certified) to provide reliable products for automotive safety solutions.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.