15266-0212

Molex
538-15266-0212
15266-0212

Fab. :

Description :
Câble volant FFC/FPC PREMO-FLEX 0.50 JMPR LGT 102 TYPED 20CKT

Disponibilité

Stock:
Non stocké
Minimum : 1000   Multiples : 1000
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
2,98 € 2.980,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Molex
Catégorie du produit: Câble volant FFC/FPC
RoHS:  
0.5 mm
102 mm
Same Side Contacts
500 mA
60 VAC
15266
Bulk
Marque: Molex
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: HU
Température de fonctionnement max.: + 105 C
Température de fonctionnement min.: - 40 C
Type de produit: FFC / FPC Jumper Cables
Nombre de pièces de l'usine: 1000
Sous-catégorie: Cable
Nom commercial: Premo-Flex
Raccourcis pour l'article N°: 0152660212 152660212
Poids de l''unité: 675 mg
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Data/Computing Solutions

Molex Data/Computing Solutions offer seamless integration between servers, workstations, network hardware, and storage devices. Molex data and computing solutions use fast, small, efficient designs to provide superior signal integrity while meeting the high-speed and density demands of today's technology. Among solutions offered in this family are cable assemblies, connectors, flat flex cables, power connectors, multi-fiber solutions, and more. Molex Data / Computing solutions are ideal for applications ranging from the Internet of Things (IoT) to traditional networking performance.

Molex Premo Flex Jumpers

Molex has a complete line of Premo Flex Jumpers. The flat flex cable jumpers are used to connect two PC boards and terminate to either ZIF or Non-ZIF FFC connectors. The 30V Molex Premo Flex Jumpers are available in a wide variety of lengths and circuit sizes.

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

FFC/FPC Connectors

Molex Flexible Flat Cable / Flexible Printed Circuit (FFC/FPC) Connectors feature a variety of product line-ups that combine signal reliability, compactness, a wide circuit size range, and cable style. Molex FFC/FPC connectors have a one to 136 circuit design and a 0.2mm to 2.54mm pitch range, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

15266 FFC Jumper Cables

Molex 15266 Series features tin (Sn) plated FFC Jumpers with an operating temperature range of -40ºC to +105ºC. The 15266 Series features a 0.051m long, 0.27m thick cable with 0.5A current and 60V AC max voltage. The cable has opposite side contacts (Type A and D) and 6 circuits.