MIKROE-3744

Mikroe
932-MIKROE-3744
MIKROE-3744

Fab. :

Description :
Outils de développement de circuits intégrés pour la gestion de l'alimentation Charger 12 Click

Disponibilité

Stock:
Non stocké
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
14,47 € 14,47 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Mikroe
Catégorie du produit: Outils de développement de circuits intégrés pour la gestion de l'alimentation
RoHS:  
Add-On Boards
Battery Management
3.3 V, 5 V
MAX1501
Charger
Marque: Mikroe
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: RS
Dimensions: 42.9 mm x 25.4 mm
Type d'interface: GPIO, SPI
Type de produit: Power Management IC Development Tools
Nombre de pièces de l'usine: 1
Sous-catégorie: Development Tools
Nom commercial: mikroBUS
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3568 Charger 9 Click

Mikroe MIKROE-3568 Charger 9 Click is a Li-Ion (Li+, Li-Po) battery charger capable of charging one, two, or three battery cells. The Charger 9 Click is based on the MAX1757 integrated Li+ battery charger. The charger has many features that allow safe and reliable charging. This IC has an internal switching-mode regulation with input current limiting. This allows use in an external power supply from a cheap wall adapter, rated up to 14V.

Charger 12 Click

Mikroe Charger 12 Click is a single lithium-ion (Li+) cell or three-cell NiMH/NiCd battery charger. The Mikroe Charger 12 is used for Low-Cost Li-Ion battery chargers, Power Tools, toys, backup energy storage solutions, and more. The click uses the MAX1501 controller with extra features enabling hassle-free charging. Charging current control uses the SPI interface through the 8-bit digital potentiometer MCP4161 IC. There is a Power LED and two extra LEDs on the board used for charging indications.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.