PIC32MZ2048EFM144-E/PH

Microchip Technology
579-MZ2048EFM144EPH
PIC32MZ2048EFM144-E/PH

Fab. :

Description :
Microcontrôleurs 32 bits - MCU 32-Bit MCU 2048KB FL 512KB RAM Crypto

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 119

Stock:
119 Expédition possible immédiatement
Délai usine :
4 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
16,48 € 16,48 €
15,10 € 377,50 €
13,67 € 1.230,30 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Microchip
Catégorie du produit: Microcontrôleurs 32 bits - MCU
RoHS:  
PIC32MZEF
SMD/SMT
TQFP-144
MIPS32 M-Class
2 MB
512 kB
32 bit
12 bit
200 MHz
120 I/O
2.1 V
3.6 V
- 40 C
+ 125 C
Tray
Marque: Microchip Technology
Pays d’assemblage: Not Available
Pays de diffusion: TW
Pays d'origine: PH
Type de Ram de données: SRAM
Type d'interface: CAN, I2C, SPI, SQI, UART
Sensibles à l’humidité: Yes
Nombre de canaux CAN: 48 Channel
Produit: MCUs
Type de produit: 32-bit Microcontrollers - MCU
Type de la mémoire programme: Flash
Nombre de pièces de l'usine: 90
Sous-catégorie: Microcontrollers - MCU
Nom commercial: MIPS32
Horloges de surveillance (type watchdog): Watchdog Timer
Poids de l''unité: 7,380 g
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
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A992.C

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

PIC32MZ EF 32-Bit Microcontrollers

Microchip Technology PIC32MZ EF 32-Bit Microcontrollers feature industry-leading connectivity, peripheral options, and a MIPS32 M-Class core running up to 200MHz/330 DMIPS. The core features a Floating Point Unit (FPU) for fast, single- and double-precision math and enhanced DSP functionality with four 64-bit accumulators, single-cycle MAC, and a 5-stage pipeline. It is coupled with up to 2MB Flash and 512KB SRAM and integrates a Crypto Engine for reduced software overhead and easy execution of encryption/decryption. The PIC32MZ EF MCUs are also fully supported by the MPLAB Harmony integrated software framework, which features software solutions to accelerate Graphics and Connectivity Application development. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32 32-Bit Microcontrollers (MCUs)

Microchip Technology PIC32 32-Bit Microcontrollers (MCUs) deliver 32-bit performance and more memory to solve increasingly complex embedded system design challenges. Microchip PIC32 MCUs feature an up to 80MHz, 1.65 DMIPS/MHz MIPS32® M4K® core, 32KB to 512KB Flash, and 4KB to 128KB RAM for data and program execution. These high-performance MCUs give provide the processing power, memory, and peripherals for the most advanced applications. With free software, low-cost development tools, pin/peripheral compatibility from 16-bit product lines, the PIC32 MCUs bring cost-effective designs to market in the shortest time possible.

Microcontrôleurs 32 bits PIC32MZ

Les micro-contrôleurs 32 bits PIC32MZ de Microchip donnent des performances de premier plan avec 330 DMIPS et 3,28 CoreMarks™/MHz, de même qu'une mémoire Flash à double panneau et mise à jour en direct (jusqu'à 2 Mo), une grande mémoire RAM (512 ko) et les périphériques de connectivité nécessaires pour soutenir les applications exigeantes actuelles, notamment des ports 10/100 Ethernet MAC, Hi-Speed USB MAC/PHY (une première pour un micro-contrôleur PIC®) et double CAN.  Le PIC32MZ dispose aussi d'une densité de code à la pointe, dépassant de 30 % celle des concurrents, et d'un CAN à 28 MS/s qui offre un des meilleurs débits de sortie pour un micro-contrôleur à 32 bits.  Autour de cette famille à haut niveau d'intégration se trouvent un moteur de chiffrement matériel totalement équipé avec un générateur de nombres aléatoires pour le chiffrement/déchiffrement et l’authentification des données à haut débit (par ex. AES, 3DES, SHA, MD5 et HMAC), ainsi que la première interface SQI sur un micro-contrôleur Microchip et le plus grand nombre de canaux en série pour un PIC32.
En savoir plus