PIC32MX664F128HT-I/PT

Microchip Technology
579-32MX664F128HTIPT
PIC32MX664F128HT-I/PT

Fab. :

Description :
Microcontrôleurs 32 bits - MCU 64PINS 128KB 32KBRM 80MHz USB ETH 4DMA
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
7 Semaines Délai de production estimé en usine.
Minimum : 1200   Multiples : 1200
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Bobine complète(s) (commandez en multiples de 1200)
4,70 € 5.640,00 €

Autre conditionnement

Fab. Numéro de référence:
Conditionnement:
Tray
Disponibilité:
En stock
Prix:
5,63 €
Min.:
1

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Microchip
Catégorie du produit: Microcontrôleurs 32 bits - MCU
RoHS:  
PIC32MX6xx
SMD/SMT
TQFP-64
MIPS32 M4K
128 kB
32 kB
32 bit
10 bit
80 MHz
53 I/O
2.3 V
3.6 V
+ 85 C
Reel
Marque: Microchip Technology
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: Not Available
Type de Ram de données: SRAM
Type d'interface: I2C, SPI, USART
Sensibles à l’humidité: Yes
Nombre de canaux CAN: 16 Channel
Nombre d'horloges/de compteurs: 5 Timer
Gamme de processeur: PIC32MX6
Produit: MCUs
Type de produit: 32-bit Microcontrollers - MCU
Type de la mémoire programme: Flash
Nombre de pièces de l'usine: 1200
Sous-catégorie: Microcontrollers - MCU
Nom commercial: MIPS32
Horloges de surveillance (type watchdog): Watchdog Timer
Poids de l''unité: 360,600 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

PIC32 32-Bit Microcontrollers (MCUs)

Microchip Technology PIC32 32-Bit Microcontrollers (MCUs) deliver 32-bit performance and more memory to solve increasingly complex embedded system design challenges. Microchip PIC32 MCUs feature an up to 80MHz, 1.65 DMIPS/MHz MIPS32® M4K® core, 32KB to 512KB Flash, and 4KB to 128KB RAM for data and program execution. These high-performance MCUs give provide the processing power, memory, and peripherals for the most advanced applications. With free software, low-cost development tools, pin/peripheral compatibility from 16-bit product lines, the PIC32 MCUs bring cost-effective designs to market in the shortest time possible.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontrôleurs PIC32MX5/6/7

Les microcontrôleurs PIC32MX5xx, PIC32MX6xx et PIC32MX7xx de Microchip Technology offrent un MAC Ethernet 10/100 Mbits intégré et des options de périphériques et de connectivité à la pointe de l'industrie. Ces caractéristiques permettent aux développeurs de créer des applications embarquées se concentrant sur la connectivité. Ces MCU de Microchip Technology sont entièrement pris en charge par la suite logicielle intégrée MPLAB Harmony, qui propose des solutions logicielles pour accélérer le développement d'applications. Les MCU 32 bits sont dotés d'une mémoire Flash de 512 ko maximum et d'une mémoire SRAM de 64 ko maximum, avec une interface graphique et des ports USB, CAN et Ethernet.

PIC32MX 32-bit Microcontrollers

Microchip Technology PIC32MX 32-bit Microcontrollers (MCUs) combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general-purpose embedded control to more advanced audio, connectivity, and graphical embedded applications.

Écosystème MCU à 32 bits et ultra-faible puissance

L'écosystème MCU à 32 bits et ultra-faible puissance de Microchip est une large sélection de MCU à faible et ultra-faible puissance offrant une faible consommation d'énergie, aboutissant à moins de 35 µA/MHz en mode actif et 200 nA de courant de veille. Les MCU à 32 bits à haut rendement énergétique se déclinent du plus petit modèle SAMD jusqu'au SAML à ultra-faible puissance, au SAMG à haute performance et aux MCU PIC32MX XLP.