DSC1003DI2-024.5670

Microchip Technology
579-C1003DI224.5670
DSC1003DI2-024.5670

Fab. :

Description :
Oscillateurs MEMS MEMS OSC, LVCMOS, 24.567MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm

Disponibilité

Stock:
Non stocké
Délai usine :
8 Semaines Délai de production estimé en usine.
Minimum : 700   Multiples : 25
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
0,559 € 391,30 €

Produits similaires

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Microchip
Catégorie du produit: Oscillateurs MEMS
RoHS:  
CDFN-4
24.567 MHz
25 PPM
40 pF
1.8 V
3.3 V
CMOS
10.8 mA
- 40 C
+ 85 C
DSC1003
Marque: Microchip Technology
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: Not Available
Cycle de service - Maxi.: 55 %
Hauteur: 0.85 mm (0.033 in)
Longueur: 2.5 mm (0.098 in)
Conditionnement: Cut Tape
Type de produit: MEMS Oscillators
Nombre de pièces de l'usine: 140
Sous-catégorie: Oscillators
Largeur: 2 mm (0.079 in)
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DSC1003 Low-Power Preceision CMOS Oscillators

Microchip Technology DSC1003 Low-Power Preceision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer excellent jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1 to 150MHz with supply voltages between 1.8V to 3.3V and extended temperatures from -40ºC to +105ºC. The DSC1003 has the same functionality and performance as the DSC1001 but greater output drive (CL <25pf). The DSC1003 incorporates an all silicon resonator that is extremely robust and nearly immune to stress-related fractures, common to crystal-based oscillators. Without sacrificing the performance and stability required of today’s systems, a crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.