MTE7110C2

Marktech Optoelectronics
193-MTE7110C2
MTE7110C2

Fab. :

Description :
Émetteurs infrarouges SWIR Emitter 1070nm
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
11,52 € 11,52 €
8,96 € 89,60 €
7,47 € 747,00 €
6,83 € 3.415,00 €
6,62 € 6.620,00 €
2.500 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Marktech Optoelectronics
Catégorie du produit: Émetteurs infrarouges
RoHS:  
Through Hole
1070 nm
120 deg
20 mA
1.24 V
100 mW
- 25 C
+ 85 C
Bulk
Marque: Marktech Optoelectronics
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: JP
Type de produit: IR Emitters (IR LEDs)
Nombre de pièces de l'usine: 1
Sous-catégorie: Infrared Data Communications
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
8541410000
ECCN:
EAR99

Short Wavelength Infrared Emitters

Marktech Optoelectronics Short Wavelength Infrared (SWIR) Emitters include both through-hole and surface mount packages with wavelengths from 1020nm to 1900nm. The SWIR emitters operate from 20mA to 350mA current range and are designed for high-power applications. These emitters consist of a high-output infrared die in a water-clear 5mm plastic molded package. The SWIR emitters offer high-speed light emission in ranges not easily seen by standard detectors and are ideal for material and chemical analysis. Typical applications include optical switches, optical sensors, fiber optical communication, Bioflorescence and blood chemistry analysis,  night vision, safety equipment, currency validation, fiber optics, and inspection systems.