P6KE75A

Littelfuse
576-P6KE75A
P6KE75A

Fab. :

Description :
Diodes de protection ESD / diodes TVS 64.1Vr 600W 5.8A 5% Uni-Directional

Fiche technique:
Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 4.000

Stock:
4.000 Expédition possible immédiatement
Délai usine :
14 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
0,43 € 0,43 €
0,339 € 3,39 €
0,217 € 21,70 €
0,179 € 89,50 €
0,137 € 137,00 €
0,126 € 252,00 €
Bobine complète(s) (commandez en multiples de 4000)
0,124 € 496,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Littelfuse
Catégorie du produit: Diodes de protection ESD / diodes TVS
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
64.1 V
Axial
103 V
71.3 V
DO-15 (DO-204AC)
5.9 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
P6KE
Reel
Cut Tape
Marque: Littelfuse
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: CN
Pd - Dissipation d’énergie : 5 W
Nombre de pièces de l'usine: 4000
Sous-catégorie: ESD Protection Diodes / TVS Diodes
Vf - Tension directe: 3.5 V
Poids de l''unité: 400 mg
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

Pompes à chaleur

Littelfuse offre un large portefeuille de composants pour les pompes à chaleur, notamment des fusibles, des diodes TVS, des commandes de grilles et bien plus encore. Le marché des pompes à chaleur connaît une croissance rapide, stimulée par des initiatives gouvernementales visant à réduire les émissions de gaz à effet de serre et les coûts énergétiques croissants. Avec les moteurs pilotés par convertisseur améliorant l'efficacité des systèmes, les pompes à chaleur peuvent désormais être utilisées dans un large éventail de climats. Découvrez comment les technologies Littelfuse rendent les pompes à chaleur plus sûres, plus fiables et plus économes en énergie. Les pompes à chaleur peuvent être utilisées dans un large éventail de climats en raison des moteurs pilotés par le convertisseur qui améliorent l'efficacité du système. Ces composants sont adaptés à diverses applications telles que la gestion de l'énergie, les systèmes de sécurité, les systèmes HVAC, les détecteurs de fumée et les appareils contrôlés par l'IoT. Littelfuse offre des technologies de protection, de contrôle et de détection pour améliorer la fiabilité, la sécurité et l'efficacité énergétique des bâtiments.

Diodes TVS unidirectionnelles/bidirectionnelles à fil axial P6KE

Les diodes TVS CMS uni/bidirectionnelles à fil axial de Littelfuse sont conçues pour protéger les équipements électroniques sensibles des tensions transitoires induites par la foudre et d'autres événements de tension transitoire. Les diodes P6KE offrent des temps de réponse rapides, d'excellentes capacités de serrage et une faible résistance aux surtensions incrémentielles. Fonctionnant sur une large plage de température de jonction - 55 °C à + 175 °C, les diodes plombées axiales disposent d’une plage de tension de fonctionnement de 5,8 V à 550 V, d’une capacité d’impulsion de crête (pièces à puce unique) de 600 W à une forme d’onde de 10/1 000 μs et d’une plage de courant d’impulsion de crête de 750 mA à 58,1 A.  Ces composants TVS s'avèrent idéaux pour la protection d'interfaces E/S, du bus VCC et d’autres circuits vulnérables utilisés en télécom, en informatique, dans l’industrie et dans des applications électroniques grand public.