LSP05GI277PX3316

Littelfuse
576-LSP05GI277PX3316
LSP05GI277PX3316

Fab. :

Description :
Dispositifs de protection LED 277V 5kA PARL CONN w/o GND WIRE IP66
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
19 Semaines Délai de production estimé en usine.
Minimum : 80   Multiples : 8
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
8,03 € 642,40 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Littelfuse
Catégorie du produit: Dispositifs de protection LED
RoHS:  
LSP05GI
Module
Bulk
Marque: Littelfuse
Style de montage: Chassis Mount
Produit: LED Protection Modules
Type de produit: LED Protectors
Nombre de pièces de l'usine: 8
Sous-catégorie: LED Protectors
Nom commercial: LSP
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
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

LSP05GI LED Lighting Surge Protection Module

Littelfuse LSP05GI LED Lighting Surge Protection Modules offer 10kA max discharge current and are ideal for use in outdoor and commercial LED lighting fixtures for transient overvoltage protection. These devices utilize Littelfuse’s thermally protected varistor technology along with a built-in thermal disconnect function to provide additional protection. This prevents catastrophic failure and fire hazard even under extreme circumstances of varistor end-of-life or sustained overvoltage conditions. The LSP05GI features a built-in LED indicator that notifies users when replacement is needed.

Lightning Surge Protection (LSP) Modules

Littelfuse Lightning Surge Surge Protection Modules (LSP) are the industry's first series connected, 20kA capable indicating surge arrestors for outdoor lighting applications. The LSP Modules are self-protected devices that can be used in outdoor and commercial LED lighting fixtures for transient overvoltage protection. LSP10 can provide up to 20kA protection module maximum lighting surge current and LSP05 provides up to 10kA. These Littelfuse devices are constructed with Littelfuse thermally protected varistor technology. The built-in thermal disconnect provides additional protection against catastrophic failure/fire hazard under varistor end-of-life or sustained overvoltage conditions. The LSP product series facilitates surge immunity compliance to IEEE C62.41.2 Location Category C High Exposure, ANSI C136.2, and US Dept of Energy MSSLC Model Spec.