ECJ.0B.302.CYC

LEMO
736-ECJ.0B.302.CYC
ECJ.0B.302.CYC

Fab. :

Description :
Connecteurs circulaires pousser-tirer
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
23 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
28,62 € 28,62 €
24,33 € 243,30 €
23,23 € 580,75 €
22,48 € 1.124,00 €
21,73 € 2.173,00 €
20,53 € 5.132,50 €
19,93 € 9.965,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
LEMO
Catégorie du produit: Connecteurs circulaires pousser-tirer
Connectors
Fixed Socket (Receptacle)
Socket (Female)
2 Contact
Panel Mount
Crimp
IP50
Gray
0B
Marque: LEMO
Dépôt par contact: Gold
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: Not Available
Courant nominal: 10 A
Type de produit: Circular Push Pull Connectors
Matériau du boîtier: Brass
Revêtement de la coque: Chrome
Nombre de pièces de l'usine: 1
Sous-catégorie: Circular Connectors
Nom commercial: B Series
Calibre de fil: 24 AWG to 20 AWG
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
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

ORIGINALS B Series Connectors

LEMO's ORIGINALS B Series Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The Push-Pull latching mechanism provides a secure connection, while the density of the contacts offers panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO's B Series Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions. These connectors are used in medical, semiconductor, audio, video, aerospace, and transportation industries.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

Automotive Solutions

LEMO offers a broad portfolio of automotive connectors that are broken down into four series for harsh environments: B, F, M, and T. These connectors from LEMO have a push-pull, self-latching design, or a ratchet-coupling mechanism, up to 13 keying options, and a multiple contact range from 2 to 114.