T520B227M2R5ATE035
Voir les caractéristiques du produit
Fab. :
KEMET
Description :
Condensateurs au tantale - Polymère 2.5V 220uF 1311 20% ESR=35mOhms
En stock: 431
-
Stock:
-
431Expédition possible immédiatementUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
Sur commande:
-
2.00012/03/2026 attendu
-
Délai usine :
-
25Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| Ruban à découper / MouseReel™ | ||
| 0,955 € | 0,96 € | |
| 0,657 € | 6,57 € | |
| 0,481 € | 48,10 € | |
| 0,40 € | 200,00 € | |
| 0,372 € | 372,00 € | |
| Bobine complète(s) (commandez en multiples de 2000) | ||
| 0,341 € | 682,00 € | |
| 0,322 € | 1.288,00 € | |
| 0,299 € | 2.990,00 € | |
| 0,285 € | 6.840,00 € | |
Fiche technique
KSIM
Models
PCN
Product Catalogs
Specification Sheets
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Luxembourg

KEMET Suzhou Plant has evaluated and qualified the new black
epoxy material setting and will start the conversion from yellow
to black. This conversion allows KEMET to be consistent and
standardize with industry and minimize the future risk of
potential raw material cost escalation/availability related to
usage of yellow epoxy in specialized industries.
This change is planned for implementation to begin 1st week,
February 2014. Both yellow and black epoxy material will be
shipped until all finished goods inventory of yellow material is
depleted. No changes in the part number will be implemented.
Please contact a Mouser Technical Sales Representative for
further information.
5-0813-18