C440C474K5R5TA7200
Voir les caractéristiques du produit
Fab. :
Description :
Condensateurs céramique multicouches MLCC - Traversant 50V 0.47uF X7R 10%
En stock: 9.586
-
Stock:
-
9.586Expédition possible immédiatementUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
Sur commande:
-
2.50026/05/2026 attendu
-
Délai usine :
-
13Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| 1,19 € | 1,19 € | |
| 0,62 € | 6,20 € | |
| 0,57 € | 57,00 € | |
| 0,486 € | 243,00 € | |
| 0,46 € | 460,00 € | |
| Bobine complète(s) (commandez en multiples de 2500) | ||
| 0,432 € | 1.080,00 € | |
| 0,407 € | 2.035,00 € | |
| 0,392 € | 3.920,00 € | |
Fiche technique
EOL
Models
PCN
Specification Sheets
Test/Quality Data
- TARIC:
- 8532240000
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240040
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
Luxembourg

In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.
Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.
There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.
Please contact a Mouser Technical Sales Representative for
further information.
5-0212-8