147-0701-842

Johnson / Cinch Connectivity Solutions
530-147-0701-842
147-0701-842

Fab. :

Description :
Connecteurs RF / Connecteurs coaxiaux 2.4MM JACK, End Launch, Narrow Profile

Cycle de vie:
Nouveau chez Mouser
Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 68

Stock:
68 Expédition possible immédiatement
Délai usine :
10 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
70,39 € 70,39 €
62,38 € 623,80 €
58,48 € 1.462,00 €
55,69 € 2.784,50 €
52,99 € 5.299,00 €
250 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Cinch Connectivity Solutions
Catégorie du produit: Connecteurs RF / Connecteurs coaxiaux
RoHS:  
Connectors
Jack (Socket)
50 Ohms
50 GHz
Receptacle
Straight
Edge Launch
Bulk
Finition du boîtier: Stainless Steel
Matériau du corps: Stainless Steel
Style du corps: Straight
Marque: Johnson / Cinch Connectivity Solutions
Matériau du contact: Copper
Dépôt par contact: Gold
Fréquence: 50 GHz
Température de fonctionnement max.: + 125 C
Température de fonctionnement min.: - 40 C
Type de produit: RF Connectors / Coaxial Connectors
Série: SMA
Nombre de pièces de l'usine: 1
Sous-catégorie: RF Interconnects
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMA Stainless Steel Coax Connectors

Johnson / Cinch Connectivity Solutions SMA Stainless Steel Coax Connectors are used extensively for frequencies up to 18GHz and offer 50Ω impedance. These connectors terminate to all standard flexible coaxial cables, low-loss (RG and LMR) type cables, and industry-standard semi-rigid cables. Johnson / Cinch Connectivity Solutions SMA Stainless Steel Coax Connectors feature a lightweight, compact, vibration-proof design with stainless steel construction for outstanding mechanical durability.

SMA Self-Fixture End-Launch Connectors

Johnson / Cinch Connectivity Solutions SMA Self-Fixture End-Launch Connectors overcome the problematic gaps and RF path issues associated with inconsistent soldering processes. These connectors use a proprietary design to accurately align and hold the center contact to the circuit board plane without the need for special fixtures. Special connector legs tightly grip the center contact to the circuit board plane through the complete soldering process, allowing for consistent soldering work on a variety of PCB thicknesses. These connectors also eliminate poor connections that degrade signal quality. 

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.