IRAUDAMP21

Infineon Technologies
942-IRAUDAMP21
IRAUDAMP21

Fab. :

Description :
Outils de développement de CI audio 2CH 90W/2Ohm IR4321M

En stock: 2

Stock:
2 Expédition possible immédiatement
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
280,51 € 280,51 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Infineon
Catégorie du produit: Outils de développement de CI audio
RoHS:  
Reference Design Boards
Audio Amplifier
IR4321
12 V to 22 V
Bulk
Marque: Infineon Technologies
Description/Fonction: A two-channel, half-bridge Class D audio power amplifier
À utiliser avec: IR4321
Courant d'alimentation de fonctionnement: 70 mA
Alimentation en sortie: 90 W
Type de produit: Audio IC Development Tools
Série: IR4321
Nombre de pièces de l'usine: 1
Sous-catégorie: Development Tools
Nom commercial: PowIRaudio
Raccourcis pour l'article N°: SP001564300
Poids de l''unité: 826,070 g
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
8541409090
USHTS:
8518402000
KRHTS:
8541409029
ECCN:
EAR99

IR4321 & IR4322 Audio Amplifiers

Infineon IR4321 and IR4322 PowIRaudio™ devices integrate a PWM controller and digital audio MOSFETs to form high-performance Class D audio amplifiers. As a result of fully optimized MOSFETs co-packed with a dedicated controller IC, IR4321 and IR4322 amplifiers operate without mechanical heatsink attached in a typical music playback usage. High voltage ratings and noise immunity in the controller IC ensures reliable operation over various environmental conditions. These audio amplifiers are ideal for use in a variety of applications, including home theater systems, docking station audio systems, game consoles, and more.

Outils de développement

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IR432x Evaluation Boards

Infineon IR432x Evaluation Boards are reference design boards supporting IR432x audio amplifier ICs. These boards demonstrate how to use the IR4321 or IR4322 ICs, implement protection circuits, and design an optimum PCB layout using PowIRaudio integrated Class D IC. These evaluation boards do not require a heatsink or fan cooling for normal operation (one-eighth of continuous rated power). The designs offer the required housekeeping power supplies for ease of use. The two-channel design is also scalable for power and the number of channels. Infineon IR432x Evaluation Boards include multiple protection features and a pulse width modulator (PWM) modulator.