SSCDANN150PAAA3

Honeywell
785-SSCDANN150PAAA3
SSCDANN150PAAA3

Fab. :

Description :
Capteurs de pression enfichables DIP,Single Ax Barbed Absolute, 3.3V

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 255

Stock:
255 Expédition possible immédiatement
Délai usine :
12 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Long délai signalé sur ce produit.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
50,41 € 50,41 €
42,52 € 212,60 €
39,52 € 395,20 €
35,87 € 896,75 €
33,33 € 1.666,50 €
30,99 € 3.099,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Honeywell
Catégorie du produit: Capteurs de pression enfichables
RoHS:  
Absolute
0 psi to 150 psi
0.25 %
Analog
Through Hole
3 V
Single Axial Barbed
DIP-8
- 40 C
+ 85 C
SSC
Marque: Honeywell
Courant d'alimentation de fonctionnement: 1.6 mA
Type de produit: Board Mount Pressure Sensors
Nombre de pièces de l'usine: 50
Sous-catégorie: Sensors
Tension d’alimentation - Max.: 4.75 V
Tension d’alimentation - Min.: 3.3 V
Nom commercial: TruStability
Poids de l''unité: 1 g
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
9026208000
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.

TruStability® SSC Pressure Sensors

Honeywell Sensing & Control TruStability® SSC Series Pressure Sensors measure absolute, differential, and gauge pressures. TruStability SSC series Pressure Sensors comprise piezoresistive silicon and offer ratiometric output for reading pressure over the specified full scale pressure span and temperature range and measure pressure ranges from 60 mbar to 10 bar (1psi to 150psi). Honeywell standard accuracy SSC series features analog output with ±2% total error band and SIP. The sensors are used for a wide range of medical and industrial applications and were originally intended for use with non-corrosive, non-ionic gases such as air and other dry gases (meet ISO 9001).

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.