NSCSHHN001PDUNV

Honeywell
785-NSCSHHN001PDUNV
NSCSHHN001PDUNV

Fab. :

Description :
Capteurs de pression enfichables SIP,Fast Mt Dual Ra 1PSI Differ,1.8-12V

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 55

Stock:
55 Expédition possible immédiatement
Délai usine :
12 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
47,82 € 47,82 €
44,07 € 220,35 €
42,67 € 426,70 €
41,02 € 1.025,50 €
39,50 € 1.975,00 €
38,59 € 3.859,00 €
37,44 € 9.360,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Honeywell
Catégorie du produit: Capteurs de pression enfichables
RoHS:  
Differential
1 psi
0.25 %
Analog
Through Hole
Dual Axial Barbed
SIP-4
- 40 C
+ 85 C
TSC / NSC
Marque: Honeywell
Courant d'alimentation de fonctionnement: 1.5 mA
Taille du port: 4.78 mm
Type de produit: Board Mount Pressure Sensors
Nombre de pièces de l'usine: 50
Sous-catégorie: Sensors
Tension d’alimentation - Max.: 5 V
Nom commercial: TruStability
Poids de l''unité: 5 g
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
9026208000
CNHTS:
8542391090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

TruStability® NSC Pressure Sensors

Honeywell TruStability® NSC Pressure Sensors measure absolute, differential, and gauge pressures. The NSC series is unamplified and uncompensated and offers infinite resolution on the pressure signal. These pressure sensors are part of Honeywell's TruStability® family, and are ideal for those who want to leverage a custom algorithm and do their own compensation, calibration, and amplification. While allowing the flexibility of self-calibration, users still benefit from high stability, accuracy, and repeatability.

TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.