AD5674BCPZ-1

Analog Devices
584-AD5674BCPZ-1
AD5674BCPZ-1

Fab. :

Description :
Convertisseurs numérique-analogique - CNA 16-Channel, 12-Bit nanoDAC+ with 2 ppm/ C Voltage Reference Temperature Coefficient, SPI Interface

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

Disponibilité

Stock:
Non stocké
Délai usine :
10 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
24,34 € 24,34 €
19,04 € 190,40 €
18,19 € 454,75 €
16,26 € 1.626,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Analog Devices Inc.
Catégorie du produit: Convertisseurs numérique-analogique - CNA
RoHS:  
12 bit
16 Channel
6 us
Voltage Buffered
SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
Tray
Marque: Analog Devices
DNL - Non-linéarité différentielle: +/- 0.05 LSB
INL - Non-linéarité intégrale: +/- 0.12 LSB
Sensibles à l’humidité: Yes
Type de produit: DACs - Digital to Analog Converters
Nombre de pièces de l'usine: 490
Sous-catégorie: Data Converter ICs
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

AD5674 & AD5674R 12-Bit, 16-Channel nanoDAC+

Analog Devices Inc. AD5674 and AD5674R 12-Bit, 16-Channel nanoDAC+ are low-power buffered voltage output digital-to-analog converters. The AD5674R variant includes a 2.5V, 2ppm/°C internal reference enabled by default. The AD5674 requires an external reference. These DACs feature a 50MHz Serial Peripheral Interface (SPI) with readback or daisy chain. These devices operate from a single 2.7V to 5.5V supply range and are guaranteed monotonic by design. The AD5674 and AD5674R incorporate a Power-On Reset (POR) circuit that ensures the DAC outputs power up to and remains at zero-scale or midscale until a valid write. These devices also feature a power-down mode that reduces the current consumption to 2μA. Analog Devices Inc. AD5674 and AD5674R are RoHS compliant and available in a compact 28-lead Lead Frame Chip Scale Package (LFCSP).