10115910-101LF

Amphenol FCI
649-10115910-101LF
10115910-101LF

Fab. :

Description :
Connecteurs haute vitesse / modulaires VSe AIRMAX R/A RCPT 54P, SMALL PRESS-FIT
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
6 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
15,58 € 15,58 €
13,24 € 132,40 €
12,69 € 317,25 €
12,35 € 592,80 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Amphenol
Catégorie du produit: Connecteurs haute vitesse / modulaires
RoHS:  
Receptacles
54 Position
6 Row
2 mm
Press Fit
Gold
AirMax VSe
Tray
Marque: Amphenol FCI
Matériau du contact: Copper Alloy
Matériau de protection: Thermoplastic (TP)
Angle de montage: Right Angle
Type de produit: High Speed / Modular Connectors
Nombre de pièces de l'usine: 48
Sous-catégorie: Backplane Connectors
Nom commercial: AirMax Vse
Poids de l''unité: 14,305 g
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AirMax VS® Connectors

Amphenol FCI AirMax VS® Hard Metric connector family is comprised of the VS, VS2, and VSe backplane connectors as well as Hard Metric power connectors. The AirMax series ranges in speeds of 12.5Gb/s up to 25Gb/s and are backward compatible with existing AirMax designs allowing designers to easily upgrade to higher speed performance.

AirMax VS2e® High-Speed Backplane Connectors

Amphenol FCI AirMax VS2e® High-Speed Backplane Connectors provide a migration path for up to 25Gb/s per differential pair with the flexibility of an open-pin field design. The connectors also feature backward mating-compatible interfaces to existing AirMax VS® connectors with minimal changes to connector footprints. The connectors combine a shieldless design with no metallic plates and closely edge-coupled differential pairs with innovative design improvements to yield low loss and low crosstalk. The mating-compatible interfaces and the capability to preserve critical pin assignments can provide cost-effective opportunities as new or upgraded equipment is deployed.