XS300092 BK005

Alpha Wire
602-XS300092-100BK
XS300092 BK005

Fab. :

Description :
Enveloppes spiralées, manchons, tubes et gaines .92in BLACK 100ft ABRAZ-RESIS NON EXPD

Cycle de vie:
Commande spéciale d''usine:
Obtenez un devis afin de vérifier la tarification actuelle, le délai de disponibilité et les exigences de commande du fabricant.

Disponibilité

Stock:
Indisponible

Prix (EUR)

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Alpha Wire
Catégorie du produit: Enveloppes spiralées, manchons, tubes et gaines
RoHS:  
Braided Sleeves
Non-Expandable
Nylon
23.37 mm
100 ft
Marque: Alpha Wire
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: US
Fonctionnalités: - 45 C to + 120 C temperature range, resists fuels, chemicals, UV rays, rot, and vermin, cuts cleanly with scissors
Type de produit: Sleeves
Nombre de pièces de l'usine: 1
Sous-catégorie: Wire & Cable Management
Poids de l''unité: 1,415 kg
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

Fiche technique

Product Catalogs

TARIC:
8546901000
CAHTS:
8546900090
USHTS:
8546900000
ECCN:
EAR99

Non-Expandable Nylon Sleeving - XS300 Series

The XS300 Series abrasion-resistant Non-Expandable Nylon Sleeving from Alpha Wire offers professional-grade protection with a smooth inner wall to prevent internal abrasion damage. Alpha Wire's XS300 Series Non-Expandable Nylon Sleeving features and benefits include excellent abrasion resistance, -45ºC to +120ºC temperature range, 45-mil thick nylon, and ISO 6945 certification. The XS300 Series is also tightly woven, cuts cleanly with scissors, deflects high-pressure hose ruptures, and resists fuels, chemicals, UV rays, rot, and vermin.

FIT® Sleeving for Rugged Applications

Alpha Wire FIT® Sleeving for Rugged Applications provides heavy-duty protection and is offered in a variety of materials and weaves. This sleeving is suitable for applications that require superior abrasion resistance, have high temperatures, or require resistance to oils, solvents, and chemicals. Wrappable, expandable, and non-expandable configurations are available. Alpha Wire FIT Sleeving for Rugged Applications saves time and space and provides added flexibility and lightweight protection.

XS300 Non-Expandable Nylon Sleeving

Alpha Wire XS300 Non-Expandable Nylon Sleeving is a tightly woven solution that deflects high-pressure hose ruptures. This abrasion-resistant XS300 series is ISO 6945 certified, cuts cleanly with scissors, and resists fuels, chemicals, UV rays, decay, and more. These sleeves are available in very specific diameters due to non-expandability, ranging from 0.71" to 3.66". The 45-mil thick nylon sleeves have a temperature range of -45°C to +120°C. Alpha Wire XS300 Non-Expandable Nylon Sleeving is ideal for automotive, industrial, machine tools, marine, military mining, petrochemical, solar, and wind power applications.