ATS-X50330G-C1-R0

Advanced Thermal Solutions
984-ATS-X50330G-C1R0
ATS-X50330G-C1-R0

Fab. :

Description :
Dissipateurs maxiFLOW superGRIP BGA Heat Sink, T766, Blue-Anodized, 32.25x32.25x12.5mm
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
13 Semaines Délai de production estimé en usine.
Minimum : 100   Multiples : 100
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
18,09 € 1.809,00 €
17,14 € 3.428,00 €
16,62 € 8.310,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Advanced Thermal Solutions
Catégorie du produit: Dissipateurs
RoHS:  
Heat Sink Assemblies
BGA
Clip
Aluminum
maxiFLOW
3.5 C/W
33 mm
33 mm
12.5 mm
Marque: Advanced Thermal Solutions
Couleur: Blue
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: CN
Conditionnement: Bulk
Type de produit: Heat Sinks
Série: superGRIP HS ASM
Nombre de pièces de l'usine: 100
Sous-catégorie: Heat Sinks
Nom commercial: maxiFLOW superGRIP
Type: Component
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
7616995190
MXHTS:
7616995195
ECCN:
EAR99

maxiFLOW™ Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Heat Sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The ATS heat sink design provides high thermal performance for the physical volume it occupies compared to other designs. These ATS cooling solutions are offered in a variety of fin types, including maxiFLOW, straight fin, pin-fin, and cross-cut designs. The straight-fin heat sinks are well-suited for systems with open airflow from front to back. The pin-fin design offers superior cooling in spatially constrained PCB layouts when the airflow direction near the device is ambiguous. The cross-cut fin design allows cooling air to enter from any direction.