MU425S18EC

Advanced Energy / SL Power
675-MU425S18EC
MU425S18EC

Fab. :

Description :
Alimentations électriques - montage sur châssis Internal

Disponibilité

Stock:
Non stocké
Minimum : 32   Multiples : 32
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
207,97 € 6.655,04 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Advanced Energy
Catégorie du produit: Alimentations électriques - montage sur châssis
RoHS:  
408 W
100 VAC to 240 VAC
1 Output
18 VDC
21.45 A
Enclosed
1.5 kVDC
88 %
Medical
157.4 mm (6.197 in)
83.8 mm (3.299 in)
41.1 mm (1.618 in)
MU425
Marque: Advanced Energy / SL Power
Conformité: CE, CSA/EC/EN/IEC/UL 60601-1
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: US
Fréquence d'entrée: 47 Hz to 63 Hz
Régulation de la charge: Regulated
Température de fonctionnement max.: + 70 C
Température de fonctionnement min.: - 10 C
Style de montage: Chassis
Cadre ouvert/fermé: Enclosed
Énergie - Air forcé: 408 W
Produit: Switching Supplies
Type de produit: Switching Power Supplies
Nombre de pièces de l'usine: 32
Sous-catégorie: Power Supplies
Type: AC-DC Converter
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

Cette fonctionnalité nécessite l'activation de JavaScript.

TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

MU425S 425W Medical Grade AC/DC Power Supplies

Advanced Energy / SL Power MU425S 425W Medical Grade AC/DC Power Supplies are single-output components designed to power professional healthcare devices. These power supply models are available with main output voltages of 12V, 18V, 24V, 36V, and 48V, with an isolated 12V/1A fan output and 5V/2A standby voltage. These power supplies meet Means of Patient Protection (MOPP) input-to-output isolation. The MU425 models are also RoHS compliant and meet EN61000-4-2, EN61000-4-3, and EN61000-4-6 requirements for Home Healthcare applications.