AAEON UP Xtreme i11 Edge Compute Enabling Kits
AAEON UP Xtreme i11 Edge Compute Enabling Kits provide the next generation in edge computing with 5G, powered by the lntel® 11th Gen Core™ processors with Iris® Xe graphics. The ready-to-connect kits offer a 40-pin I/O expansion powered by Intel Altera MAX 5 to provide compatibility with all the expansions. The Enabling Kits deliver an M.2 3052 slot to support 5G modules enabling ultra-low latency and reliable data transmission to/from masses of IoT devices. The Iris Xe graphics deliver up to 96EUs, while the Intel Ethernet runs 2.6Gb/s.The AAEON UP Xtreme i11 Edge Compute Enabling Kits feature seamless connectivity, exceptional graphics, and I/O options boost speed, reliability, and efficiency. The UP Xtreme i11 Edge ensures the convergence of 5G, AI, Cloud Computing, data analytics, and IIOT.
Features
- 11th generation Intel® Core™ i7/i5 processor SoC (formerly Tiger Lake UP3)
- 16-pin GPIO connector x 1
- Pre-load software
- Supports 5G via M.2 3052
- Supports AI accelerator via M.2 2280
- Supports WiFi 6
- Supports USB 4.0
- Supports LAN up to 2.5Gbps
Applications
- Robotics
- Vision
- Industrial automation
- Retail
- Healthcare
Kit Contents
- UPX-EDGE i11 x 1
- 8GB 3200MHz SODIMM modules x 2
- 128GB 2.5” SSD x 1
- PER-TAIX2-A20-2280 x 1 (for UPX-EDGE-TGLi7- A10-16128-FDAI & UPX-EDGETGLi5- A10-16128-FDAI only)
- Ubuntu License sticker x 1
Specifications
- 11th Gen Intel® Core™ Processor SoC
- Core i7-1185GRE
- Core i5-1145GRE
- 8GB 3200MHz SODIMM modules x 2
- Intel® Iris® Xe graphics
- 128GB 2.5” SSD x 1 Storage
- Intel® i225IT (TSN) x 1, Intel® i219 (vPRO) x 1 Ethernet
- 32°F ~ 140°F (0°C ~ 60°C) Operating temperature
- 0% ~ 90% Relative humidity, non-condensing operating humidity
- Preinstalled Software
- Ubuntu 20.04 LTS and 5.11 Kernel
- Intel® Distribution of OpenVINO™ toolkit 2021 R1
- Intel® Media SDK
- Intel® Distribution for Python*
- MRAA and UPM I/O and sensor libraries for C++, Python*, Java*, and JavaScript*
- Docker-CE
- k3s Kubernetes
- ONNX
- AWS Greengrass
- SQLite 3
- Node.js
- cmake
- gcc
- Openssl
- Openssh-server/client
- git
- vim
- tmux
Additional Resources
Comparison Chart

System Overview

Board Overview

Block Diagram

Associated Products
Publié le: 2021-10-25
| Mis à jour le: 2023-02-02