FCA15452_FLORENTINA-1-O

Ledil
928-FLORENTINA15452
FCA15452_FLORENTINA-1-O

Mfr.:

Description:
LED Lenses & Assemblies Square Assembly 0 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
Lens Assembly
Cree, Lumileds, Nichia, Osram, Seoul
15 deg to 45 deg
Tray
Brand: Ledil
Height: 17.552 mm
Length: 39.7 mm
Product Type: LED Lenses
Factory Pack Quantity: 60
Style: Square
Subcategory: LED Lighting
Width: 39.7 mm
Unit Weight: 7,383 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,40 € 4,40 €
2,72 € 27,20 €
2,28 € 273,60 €
2,13 € 1.150,20 €
1,99 € 2.029,80 €