ND-6018

ADLINK Technology
976-ND-6018
ND-6018

Mfr.:

Description:
Data Logging & Acquisition 8CH THERMOCOUPLE INPUT MODULE

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
RoHS:  
RTD Modules
Thermocouple
Analog
None
Terminal
Terminal
20 mA
8 Channel
Brand: ADLINK Technology
Description/Function: 8 channel, thermocouple input module
Packaging: Bulk
Power Consumption: 960 mW
Product Type: Dataloggers
Series: ND-6018
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 10 V to 30 VDC
Part # Aliases: 91-21006-0040
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8544422900
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
278,89 € 278,89 €
260,67 € 1.303,35 €
260,64 € 2.606,40 €
260,63 € 6.515,75 €
50 Quote