LDM60S480-04

Cincon
418-LDM60S480-04

LDM60S480-04

Fab. :

Description :
Alimentations LED AC-DC LED Driver, 60 Watt, Single Output, 48VDC Output, Constant Current Mode IP67, DALI Dimming, No Adjustment

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

Disponibilité

Stock:

Non stocké

Délai usine :

 
Minimum : 1   Multiples : 1

-,-- €
-,-- €
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
61,64 € 61,64 €
57,34 € 286,70 €
56,20 € 562,00 €
53,42 € 1.335,50 €
48,63 € 2.431,50 €
Attribut de produit Valeur d'attribut
Cincon
Catégorie du produit: Alimentations LED
RoHS:  Détails
Constant Current (CC)
1.25 A
48 VDC
60 W
90 VAC to 305 VAC
With Dimming
1 Output
Chassis Mount
207 mm
40 mm
28 mm
LDM60S
IP67
Marque: Cincon
Méthode de refroidissement: Convection
Efficacité: 90 %
Tension d'entrée, maximale: 305 VAC, 420 VDC
Tension d'entrée, minimale: 90 VAC, 127 VDC
Tension d'isolation: 3.75 kVAC
Style mécanique: LED Power Supply
Cadre ouvert/fermé: Enclosed
Type de produit: LED Power Supplies
Nombre de pièces de l'usine: 1
Sous-catégorie: AC-DC Power Supply
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409035
USHTS:
8504409520
ECCN:
EAR99

LED Power Supplies and Drivers

Cincon LED Power Supplies are available in a 12.72W to 100W output power range with a dimming option. These products feature a 90VAC to 305VAC input voltage range and a power factor correction (PFC) option. Cincon LED Drivers offer output rated current from 350mA to 8.34A and an IP65/IP67 rating with low inrush and ripple noise.

LDM60S & LDM100S AC-DC LED Drivers

Cincon LDM60S and LDM100S AC-DC LED Drivers feature a universal input range of 90VDC to 305VDC or 127VDC to 420VDC with efficiency up to 90%. These modules meet EN55015, EN61000-3-2 Class C while the LDM60S also meets UL1310 Class 2. Other approvals include EN61347-1, EN61347-2-13, and UL8750. They offer an active PFC function, 60W or 100W maximum output power, <0.5W no-load power consumption, and 1VDC to 10VDC dimming function, resistance or DALI (optional). Cincon LDM60S and LDM100S AC-DC LED Drivers provide protection from short circuit, overcurrent, overvoltage, and overtemperature. They come with a three-year warranty.