Murata Power Solutions DA100J Audio Digital Transmission Transformers
Murata Power Solutions DA100J Series Transformers for Audio Digital Transmission are compatible with leading chipsets. They are compliant with AES/EBU standards for a digital audio interface. These surface mount transformers are capable of operating over the audio data rate frequency range and provide isolation from 50Hz to 60Hz noise. This feature makes these modules ideal for use in industrial networking applications, particularly to isolate signals from noise in powerline communication (PLC) modems. Murata transformers are designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment and video games. The DA100J series is also suitable for other applications requiring high-performance digital audio transmission.Features
- J-STD-020D reflow
- RoHS compliant
- Compatible with leading chip sets
- 2kVRMS isolation
- Industry-standard pinout
- Surface mount option
- UL 94 V-0 package materials
- Low profile
- Suitable for both 75 and 110Ω circuits
- Toroidal construction
- Compliant with AES/EBU standards
View Results ( 6 ) Page
| Numéro de pièce | Fiche technique | Description | Bobinage |
|---|---|---|---|
| DA101JC-R | ![]() |
Transformateurs audio / de signal 1.0-2.2MH 0.36UH 6PIN SMT | 1 mH to 2.2 mH |
| DA101JC | ![]() |
Transformateurs audio / de signal TFMR 1:1, 15VUS SM DIG AUD | 1 mH to 2.2 mH |
| DA102JC-R | ![]() |
Transformateurs audio / de signal DIGITAL AUDIO TRANSFORMER | 1.9 mH to 4 mH |
| DA103JC-R | ![]() |
Transformateurs audio / de signal | 3.2 mH to 3.2 mH |
| DA102JC | ![]() |
Transformateurs audio / de signal 3.9 MH PULSE TRANSFORMER | 1.9 mH to 4 mH |
| DA103JC | ![]() |
Transformateurs audio / de signal | 3.2 mH to 8.5 mH |
Publié le: 2011-06-15
| Mis à jour le: 2025-07-11